Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7865ASZ-2

IC ADC 14BIT SAR 44MQFP 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
$ 41.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7865ASZ-2.

element14 APAC

Datasheet19 pages25 years ago
Datasheet20 pages25 years ago

Analog Devices

Newark

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.39%

CAD Models

Download Analog Devices AD7865ASZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.643
$ 42.787
$ 42.787
Stock
278,039
131,872
131,872
Authorized Distributors
6
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7865YSZ-2
IC ADC 14BIT SAR 44MQFP / 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Analog DevicesAD7865YSZ-3
IC ADC 14BIT SAR 44MQFP 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Analog DevicesAD7865YSZ-1
IC ADC 14BIT SAR 44MQFP 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)

Descriptions

Descriptions of Analog Devices AD7865ASZ-2 provided by its distributors.

IC ADC 14BIT SAR 44MQFP 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Analogue to Digital Converter, Quad, 14 bit, 350 kSPS, Single, 4.75 V, 5.25 V, QFP
Quad Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
ADC, 5V, 80dB, 350KSps, 14bit, 4/14 Ch, Parallel Single-Ended, SAR, QFP, SMD, 10mm × 10mm × 2mm
Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
44-QFP AD7865 PRODUCTION (Last Updated: 3months ago) Simultaneous Sampling analog digital converter 2mm 30mA 350ksps 160mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7865ASZ2