Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7865YSZ-3

4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
$ 55.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7865YSZ-3.

Upverter

Datasheet19 pages25 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7865YSZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.918
$ 27.32
Stock
171,922
92,417
Authorized Distributors
5
1
Case/Package
QFP
-
Number of Pins
44
44
Number of Bits
14
14
Sampling Rate
350 ksps
350 ksps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7865ASZ-3REEL
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD7865ASZ-1
Quad Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7865ASZ-3
Analogue To Digital Converter, Quad, 14 Bit, 350 Ksps, Single, 4.75 V, 5.25 V, Qfp

Descriptions

Descriptions of Analog Devices AD7865YSZ-3 provided by its distributors.

4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
5V 80dB 350Ksps 14bit 4 14 Parallel Single-Ended 5V SAR QFP SMD 10mm × 10mm × 2mm
Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP44
44-QFP AD7865 PRODUCTION (Last Updated: 1week ago) Simultaneous Sampling analog digital converter 2mm 350ksps 160mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7865YSZ3