Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7845BR

D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDSO24

$ 16.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845BR.

DigiKey

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7845BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.75
$ 36.41
Stock
126,786
210,642
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
-
200 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
0.75 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7845ARZ
±14.25V~15.75V, 12bit, 1-Ch, 12-Parallel, R-2R Multiplying DAC, SOIC-24, SMD
Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7845KRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 28
Analog DevicesMAX502BCWG-T
±11.415.75 12 Parallel ±11.4V~15.75V Multiplying DAC SOIC-24 SMD mount
Analog DevicesMAX507AEWG
Voltage-Output, 12-Bit DACs with Internal Reference | IC DAC 12BIT V-OUT 24SOIC
Analog DevicesMAX507ACWG+T
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Descriptions

Descriptions of Analog Devices AD7845BR provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDSO24
PARALLEL WORD DUAL GULL WING Not Qualified Digital to Analog Converter 85C 10mA 15.4mm 1.5B
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
12bit 12 Parallel R-2R SOIC-24 SMD mount
IC DAC 12BIT MULT LC2MOS 24-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated