Analog Devices AD7813YR

ADC Single SAR 400ksps 10-bit Parallel 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7813YR.

DigiKey

Datasheet11 pages26 years ago

CAD Models

Download Analog Devices AD7813YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.671
$ 10.671
Stock
186,494
308,567
308,567
Authorized Distributors
0
6
6
Case/Package
SOIC
R
R
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
-
400 ksps
400 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Analog DevicesAD7817AR-REEL7
DIGITAL TEMP SENSOR-SERIAL
Analog DevicesAD7817AR
Converter, A/D; 10 Bits; 16 Lead SOIC; 100KSPS; +/-1LSB; 5V; 10mA; 450mW; 62dB; -55degC; 1
Texas InstrumentsTLV1504IDR
Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC T/R
Analog DevicesAD7817BR
Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices AD7813YR provided by its distributors.

ADC Single SAR 400ksps 10-bit Parallel 16-Pin SOIC N
IC ADC 10BIT PARALLEL 16-SOIC
DC DC CONVERTER +/-5V 3W
IC ADC 10BIT 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated