Analog Devices AD779JN

14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT 28DIP
$ 63.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD779JN.

SHENGYU ELECTRONICS

Datasheet13 pages30 years ago

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD779JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.82
$ 145.78
$ 145.78
Stock
130,344
117,701
117,701
Authorized Distributors
1
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD779KNZ
ADC Single Flash 128ksps 14-bit Parallel 28-Pin PDIP
Analog DevicesAD676JNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD676KNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774KP
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS7804PB
12-Bit 10ms Sampling CMOS ANALOG-to-DIGITAL CONVERTER | IC ADC 12BIT SAR 28DIP

Descriptions

Descriptions of Analog Devices AD779JN provided by its distributors.

14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT 28DIP
ADC Single Flash 128ksps 14-bit Parallel 28-Pin PDIP
28-DIP (0.600 15.24mm) TIN LEAD Tube ADC FLASH METHOD analog digital converter 37.4mm 128k 6.3mus 5V
±12V 128Ksps 14bit 14 Parallel Single-Ended 5V Flash PDIP-28 Through hole mounting 4.07mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated