Analog Devices AD676JNZ

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
$ 129.286
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD676JNZ.

Newark

Datasheet14 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-34.40%

CAD Models

Download Analog Devices AD676JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 129.286
$ 141.075
$ 141.075
Stock
133,513
111,138
111,138
Authorized Distributors
6
3
3
Case/Package
PDIP
D
D
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD976BNZ
IC ADC 16BIT SAR 28DIP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesAD676KNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD676KN
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP
Texas InstrumentsADS7804PB
12-Bit 10ms Sampling CMOS ANALOG-to-DIGITAL CONVERTER | IC ADC 12BIT SAR 28DIP
Texas InstrumentsADS7804P
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD676JNZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
±12V 100Ksps 16bit 1 16 Parallel Single-Ended 5V SAR DIP TH 4.95mm(H)
16-Bit Parallel 100 kSPS Sampling ADC
AD CONVERTER, 1CH, 12.6V, SAR, DIP-28;
28-DIP (0.600 15.24mm) AD676 PRODUCTION (Last Updated: 6days ago) Tube analog digital converter 4.2mm 100ksps 480mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated