Analog Devices AD676KNZ

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP Tube
$ 140.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD676KNZ.

Analog Devices

Datasheet14 pages22 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD676KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 140.48
$ 57.95
Stock
68,542
106,131
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
5 V
Max Supply Voltage
-
12 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD676JNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD976BNZ
IC ADC 16BIT SAR 28DIP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesAD676KN
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP
Texas InstrumentsADS7804PB
12-Bit 10ms Sampling CMOS ANALOG-to-DIGITAL CONVERTER | IC ADC 12BIT SAR 28DIP
Texas InstrumentsADS7804P
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD676KNZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP Tube
Bipolar Not Qualified External SAR Analog to Digital Converter 50pF 0C~70C 5V 8Weeks
16-Bit Parallel 100 kSPS Sampling ADC
±12V 90dB 100Ksps 16bit 1 16 Parallel Single-Ended 5V SAR PDIP-28 Through hole mounting 4.07mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated