Analog Devices AD779KD

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
$ 145.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD779KD.

HQonline

Datasheet12 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD779KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 145.78
$ 63.82
$ 63.82
Stock
124,375
133,805
133,805
Authorized Distributors
1
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD779JDZ
Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD679KD
Single Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD679BD
Single Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD779KD provided by its distributors.

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
1-Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
Analog To Digital Converter Adc, 14 Bit, 128Ksps, Dip-28
14-Bit 128 kSPS Complete Sampling ADC
±12V 81dB 128Ksps 14bit 1-Ch 14-Parallel Single-Ended 5V Flash CDIP-28 TH 2.16mm H
28-CDIP (0.600 15.24mm) AD779 PRODUCTION (Last Updated: 5days ago) Tin/Lead (Sn/Pb) analog digital converter 5.72mm 25mA 128ksps 560mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated