Analog Devices AD7780BRUZ

Single Channel Single ADC Delta-Sigma 16.7sps 24-bit Serial 16-Pin TSSOP Tube
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7780BRUZ.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7780BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7780BRUZ.

Related Parts

Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWT
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7783BRUZ
1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7783BRUZ-REEL7
1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWTG4
Quad Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7783BRU
Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7780BRUZ provided by its distributors.

Single Channel Single ADC Delta-Sigma 16.7sps 24-bit Serial 16-Pin TSSOP Tube
1-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
24-Bit Pin-Programmable Low Power Σ−Δ ADC
24Bit 2.7V~5.25V 16.7Hz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) AD7780 PRODUCTION (Last Updated: 3months ago) PGA analog digital converter 1.05mm 16.7sps 2.1mW 8Weeks
ADC, 24BIT, 16.7SPS, TSSOP-16; Resolution (Bits):24bit; Sampling Rate:16.7SPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated