Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7777ARZ

IC ADC 10BIT SAR 28SOIC 10 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
$ 44.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7777ARZ.

SHENGYU ELECTRONICS

Datasheet12 pages23 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Analog Devices AD7777ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.358
$ 15.32
$ 15.32
Stock
144,638
124,698
124,698
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
378 ksps
378 ksps
378 ksps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7776AR-REEL
IC ADC 10BIT SAR 24SOIC 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Analog DevicesAD7776AR
IC ADC 10BIT SAR 24SOIC 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Texas InstrumentsTLC0820ACDW
IC ADC 8BIT FLASH 20SOIC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Texas InstrumentsTLC0820AIDW
IC ADC 8BIT FLASH 20SOIC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Texas InstrumentsTLC0820ACDWR
IC ADC 8BIT FLASH 20SOIC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Analog DevicesLTC1278-4ISW#PBF
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC

Descriptions

Descriptions of Analog Devices AD7777ARZ provided by its distributors.

IC ADC 10BIT SAR 28SOIC 10 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
4-Channel Single ADC SAR 378ksps 10-bit Parallel 28-Pin SOIC W Tube
5V 57dB 378Ksps 10bit 4 10 Parallel Single-Ended 5V SAR ADC SOIC-28 SMD 2.35mm H
LC2MOS, High Speed, 4-Channel 10-Bit ADC
28-SOIC (0.295 7.50mm Width) AD7777 PRODUCTION (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 2.35mm 378ksps 75mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated