Analog Devices AD7777AR

4-Channel Single ADC SAR 378ksps 10-bit Parallel 28-Pin SOIC W Tube
$ 15.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7777AR.

DigiKey

Datasheet12 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7777AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.35
$ 44.205
$ 44.205
Stock
117,123
145,050
145,050
Authorized Distributors
1
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
378 ksps
378 ksps
378 ksps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD876AR
10-Bit 20 MSPS 160 mW CMOS A/D Converter / 1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD876ARRL
Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7862AR-10
Quad Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail
Texas InstrumentsADC0820BCWM
8-BIT ADC, FLASH METHOD

Descriptions

Descriptions of Analog Devices AD7777AR provided by its distributors.

4-Channel Single ADC SAR 378ksps 10-bit Parallel 28-Pin SOIC W Tube
IC ADC 10BIT SAR 28SOIC
IC ADC 10BIT 4CH HS 28-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated