Analog Devices AD7776AR

ADC Single SAR 37.8KSPS 10-Bit Parallel 24-Pin SOIC W
$ 14.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7776AR.

Augswan

Datasheet12 pages24 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7776AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.4
$ 12.53
$ 12.53
Stock
156,189
201,177
201,177
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
378 ksps
378 ksps
378 ksps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7776AR-REEL
5V 57dB 37.8Ksps 10bit 1 10 Parallel Single-Ended 5V SAR SOIC-24 SMD mount,glue mount 15.6mm*7.6mm*2.35mm
Analog DevicesAD7777ARZ-REEL
4-Channel Single ADC SAR 378ksps 10-bit Parallel 28-Pin SOIC W T/R
Texas InstrumentsTLC0820ACDW
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
Texas InstrumentsTLC0820AIDW
Analog to Digital Converter Single Flash 392KSPS 8-Bit Parallel 20-Pin SOIC Tube
Texas InstrumentsTLC0820AIDWR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
Analog DevicesAD7572AJR03-REEL
ADC Single SAR 12-bit Parallel 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD7776AR provided by its distributors.

ADC Single SAR 37.8KSPS 10-Bit Parallel 24-Pin SOIC W
10-BIT ADC PARALLEL, WORD ACCESS
±1LSB SOIC-24 SMD mount 15.6mm*7.6mm*2.35mm
The AD7776, AD7777 and AD7778 are a family of high speed, multichannel, 10-bit ADCs primarily intended for use in R/W head positioning servos found in high density hard disk drives. They have unique input signal conditioning features that make them ideal for use in such single supply applications. By setting a bit in a control register within both the four-channel version, AD7777, and the eight-channel version, AD7778, the input channels can either be independently sampled or any two channels of choice can be simultaneously sampled. For all versions the specified input signal range is of the form VBIAS ± VSWING. However, if the RTN pin is biased at, say, 2 V the analog input signal range becomes 0 V to +2 V for all input channels. This is covered in more detail under the section Changing the Analog Input Voltage Range. The voltage VBIAS is the offset of the ADC's midpoint code from ground and is supplied either by an onboard reference available to the user (REFOUT) or by an external voltage reference applied to REFIN. The full-scale range (FSR) of the ADC is equal to 2 VSWING where VSWING is nominally equal to REFIN/2. Additionally, when placed in the half-scale conversion mode, the value of REFIN is converted. This allows the channel offset(s) to be measured. Control register loading and ADC register reading, channel select and conversion start are under the control of the µP. The twos complemented coded ADCs are easily interfaced to a standard 16-bit MPU bus via their 10-bit data port and standard microprocessor control lines. The AD7776/AD7777/AD7778 are fabricated in linear compatible CMOS (LC2 MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. The AD7776 is available in a 24-pin SOIC package; the AD7777 is available in both 28-pin DIP and 28-pin SOIC packages; the AD7778 is available in a 44-pin PQFP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated