Texas Instruments ADC0820BCWM

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
$ 4.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0820BCWM.

Augswan

Datasheet30 pages4 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.83
$ 12.457
$ 12.457
Stock
144,756
213,779
213,779
Authorized Distributors
1
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
667 ksps
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V

Related Parts

Texas InstrumentsADC0831CCWM/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W Rail
Texas InstrumentsADC0832CCWM/NOPB
2-Channel Single ADC SAR 31.25ksps 8-bit Serial 14-Pin SOIC W Tube
Texas InstrumentsADC0832CCWMX/NOPB
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W T/R
Analog DevicesAD7822BRZ
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesAD7822BR
3 V/5 V, 2 MSPS, 8-Bit, 1-, 4-, 8-Channel Sampling ADCs | IC ADC 8BIT PIPELINED 20SOIC
Analog DevicesAD7825BRZ
ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments ADC0820BCWM provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Unipolar GULL WING DUAL CMOS analog digital converter 70C 8V 2.5mus 875mW
8-BIT HI-SPD UP COMP A/D-SOIC <AZ
666Ksps 8bit 8 Parallel SOIC-20 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0820 BCWM