Analog Devices AD876ARRL

Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD876ARRL.

Analog Devices

Datasheet16 pages28 years ago

CAD Models

Download Analog Devices AD876ARRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.65
Stock
114,579
472,673
472,673
Authorized Distributors
0
1
1
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
10
-
-
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD9066JR-REEL
IC ADC 6BIT DUAL 60MSPS 28-SOIC 6 Bit Analog to Digital Converter Input 2 28-SOIC
Texas InstrumentsADC0838CCWM/NOPB
IC ADC 8BIT SAR 20SOIC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC"
Texas InstrumentsADC0820BCWM
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesAD73322AR
Audio Codec 2ADC / 2DAC 16bit 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD876ARRL provided by its distributors.

Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W T/R
10-BIT ADC PARALLEL, WORD ACCESS
IC ADC 10BIT 20MSPS CMOS 28SOIC
The AD876 is a CMOS, 160 mW, 10-bit, 20 MSPS analog-to-digital converter (ADC). The AD876 has an on-chip input sample-and-hold amplifier. By implementing a multistage pipelined architecture with output error correction logic, the AD876 offers accurate performance and guarantees no missing codes over the full operating temperature range. Force and sense connections to the reference inputs minimize external voltage drops. The AD876 can be placed into a stand-by mode of operation reducing the power below 50 mW. The AD876’s digital I/O interfaces to either +5 V or +3.3 V logic. Digital output pins can be placed in a high impedance state; the format of the output is straight binary coding. The AD876's speed, resolution and single-supply operation ideally suit a variety of applications in video, multimedia, imaging, high speed data acquisition and communications. The AD876's low power and single-supply operation satisfy requirements for high speed portable applications. Its speed and resolution ideally suit charge coupled device (CCD) input systems such as color scanners, digital copiers, electronic still cameras and camcorders. The AD876 comes in a space saving 28-pin SOIC and 48-pin thin quad flatpack (TQFP) and is specified over the commercial (0°C to +70°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated