Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7472YR

Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
$ 12.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7472YR.

Verical

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7472YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.82
$ 22.027
$ 22.027
Stock
203,292
216,792
216,792
Authorized Distributors
1
6
6
Case/Package
SOIC W
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
1 LSB
1 LSB
Differential Nonlinearity
1.8 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7472AR-REEL
Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7492BRZ
Single Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7492ARZ-5
ADC Single SAR 1.25Msps 12-bit Parallel 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7472YR provided by its distributors.

Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
digital power supply,Analog power supply 2.7V 5.25V ±2LSB SOIC-24 SMD mount 15.4mm*7.5mm*2.65mm
24-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 2.65mm 1.5M 0.538mus 2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated