Analog Devices AD7729AR

ADC Dual Delta-Sigma 13Msps 15-bit Serial 28-Pin SOIC W
$ 11.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7729AR.

DigiKey

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7729AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.93
$ 26.15
$ 26.15
Stock
146,269
145,017
145,017
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
15
15
15
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.3 V
3.3 V

Related Parts

Analog DevicesAD7729ARZ
Dual Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD9220AR
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SOIC
Texas InstrumentsADS804U
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
Texas InstrumentsTHS1215CDW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC 0 to 70
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7729AR provided by its distributors.

ADC Dual Delta-Sigma 13Msps 15-bit Serial 28-Pin SOIC W
IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other
IC ADC 15BIT DUAL W/DAC 28-SOIC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated