Analog Devices AD7729ARZ

Dual Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin SOIC W Tube
$ 26.15
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7729ARZ.

Upverter

Datasheet16 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7729ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.15
$ 27.052
$ 27.052
Stock
128,388
146,746
146,746
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
15
-
-
Sampling Rate
13 Msps
13 Msps
13 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.3 V
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7729AR
ADC Dual Delta-Sigma 13Msps 15-bit Serial 28-Pin SOIC W
Texas InstrumentsTHS1215IDW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC -40 to 85
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD9220AR
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SOIC
Texas InstrumentsADS802U
Converters - Analog to Digital (ADC) 12-Bit, 10 MSPS SE/Diff input
Texas InstrumentsTHS1215CDW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices AD7729ARZ provided by its distributors.

Dual Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin SOIC W Tube
ADC, Serial, 15bit, 2 Ch, 270.8Ksps, Digital/Analog Supply, SOIC-28, SMD, 2.35mm H
IC ADC/DAC 15BIT 270.8K 28SOIC / ADC, DAC 15 b 270.8k Serial 28-SOIC
2.7V~3.3V 15 serial SOP-28-300mil ADC/DAC - Specialized ROHS
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated