Texas Instruments ADS804U

12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
$ 9.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS804U.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.405
$ 35.245
$ 35.245
Stock
244,693
288,051
288,051
Authorized Distributors
2
4
4
Case/Package
SOIC
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
10 Msps
10 Msps
10 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
0.75 LSB
0.75 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.7 V
4.7 V
Max Supply Voltage
-
5.3 V
5.3 V

Related Parts

Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD9220ARZ-REEL
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD9220AR
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SOIC
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS804U provided by its distributors.

12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC Tube
GULL WING DUAL Not Qualified BIPOLAR Analog to Digital Converter 0.0488% 85C 5V 100mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.