Analog Devices AD7712SQ

ADC Single Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP
$ 83.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7712SQ.

DigiKey

Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 83.05
$ 58.232
$ 58.232
Stock
137,412
197,182
197,182
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
1.028 ksps
19.5 ksps
19.5 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
10.5 V
10.5 V

Related Parts

Analog DevicesAD7712AQ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
Analog DevicesAD7713AQ
ADC Single Delta-Sigma 3.9ksps 24-bit Serial 24-Pin CDIP
Analog DevicesAD7713SQ
ADC Single Delta-Sigma 3.9ksps 24-bit Serial 24-Pin CDIP
Texas InstrumentsADS1243SJD
Octal Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin SBCDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD7712SQ provided by its distributors.

ADC Single Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP
24-CDIP (0.300 7.62mm) PGA TIN LEAD Tube analog digital converter 5.08mm 1k -5V -55C~125C
IC ADC 24BIT SGNL CONDTNR 24CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated