Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7713AQ

ADC Single Delta-Sigma 3.9ksps 24-bit Serial 24-Pin CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7713AQ.

DigiKey

Datasheet28 pages22 years ago

CAD Models

Download Analog Devices AD7713AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.871
$ 89.871
Stock
93,194
176,219
176,219
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
3.9 ksps
3.9 ksps
3.9 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
10.5 V
10.5 V

Related Parts

Analog DevicesAD7712AQ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
Analog DevicesAD7824BQ
ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24
Analog DevicesAD7580AQ
Single Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin CDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD7713AQ provided by its distributors.

ADC Single Delta-Sigma 3.9ksps 24-bit Serial 24-Pin CDIP
24-CDIP (0.300 7.62mm) PGA TIN LEAD Tube analog digital converter 5.08mm 0.0039MHz 5V -55C~125C
IC ADC 24BIT SIGMA-DELTA 24-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated