Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7712AQ

1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
$ 28.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7712AQ.

Augswan

Datasheet28 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.41
$ 64.861
$ 64.861
Stock
117,254
175,556
175,556
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
1.028 ksps
19.5 ksps
19.5 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
10.5 V
10.5 V

Related Parts

Analog DevicesAD7713AQ
ADC Single Delta-Sigma 3.9ksps 24-bit Serial 24-Pin CDIP
Analog DevicesAD7824BQ
ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24
Analog DevicesAD7580AQ
Single Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin CDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD7712AQ provided by its distributors.

1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
IC 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter
24-CDIP (0.300 7.62mm) PGA TIN LEAD Tube analog digital converter 5.08mm 1k -5V -55C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated