Analog Devices AD7679ACP

ADC Single SAR 570ksps 18-bit Parallel/Serial 48-Pin LFCSP EP
$ 35.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7679ACP.

Arrow Electronics

Datasheet28 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7679ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.26
$ 46.095
Stock
140,648
181,897
Authorized Distributors
1
3
Case/Package
-
LFCSP EP
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
-
570 ksps
Polarity
-
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
2.5 LSB
Differential Nonlinearity
-
-1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Cirrus LogicCS4299-BQZ
CRYSTALCLEAR SOUNDFUSION AUDIO CODEC 97 Consumer Circuit, PQFP48
Analog DevicesAD7678ACPRL
ADC Single SAR 100ksps 18-bit Parallel/Serial 48-Pin LFCSP EP T/R
Texas InstrumentsADS8381IBPFBT
1-Channel Single ADC SAR 580ksps 18-bit Parallel 48-Pin TQFP T/R
Analog DevicesLTC2335ILX-18#PBF
8-Channel Single ADC SAR 1Msps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
Analog DevicesAD7643BSTZ
1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LQFP Tray
Texas InstrumentsADS8481IBRGZT
1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices AD7679ACP provided by its distributors.

ADC Single SAR 570ksps 18-bit Parallel/Serial 48-Pin LFCSP EP
IC ADC 18BIT SAR W/BUFF 48-LFCSP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: VQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated