Analog Devices AD7679ACPZ

1-Channel Single ADC SAR 570ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
$ 46.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7679ACPZ.

Upverter

Datasheet28 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-85.71%

CAD Models

Download Analog Devices AD7679ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.095
$ 35.26
Stock
182,561
140,648
Authorized Distributors
3
1
Case/Package
LFCSP EP
-
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
570 ksps
-
Polarity
Bipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
2.5 LSB
-
Differential Nonlinearity
-1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7679ACPZ.

Related Parts

Analog DevicesAD7634BCPZ
1-Channel Single ADC SAR 670ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7665ACPZ
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7666ACPZ
IC ADC 16BIT SAR 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Analog Devices AD7679ACPZ provided by its distributors.

1-Channel Single ADC SAR 570ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
5V 101dB 570Ksps 18bit 1 18 DSP,Parallel,SPI Differential 5V SAR SMD mount 7mm*7mm*830μm
18-Bit, 570 kSPS PulSAR® A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated