Texas Instruments ADS8481IBRGZT

1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R
$ 47.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8481IBRGZT.

Newark

Datasheet32 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-56.85%

CAD Models

Download Texas Instruments ADS8481IBRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8481IBRGZT.

Related Parts

Texas InstrumentsADS8481IRGZT
1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8482IRGZT
18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
Texas InstrumentsADS8482IBRGZT
18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8481IBRGZT provided by its distributors.

1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) 18-Bit 1-MSPS Pseudo Diff Unipolar Input
18 Bit 1MSPS parallel ADC W/Ref 48-VQFN -40 to 85
1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC48
5V 94dB 1Msps 18bit 1 18 Parallel Pseudo-Differential,Single-Ended 2.7V~5.25V SAR QFN SMD mount,glue mount 7mm*7mm*900μm
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:1 MSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Parallel, CMOS; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.