Analog Devices AD7643BSTZ

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LQFP Tray
$ 42.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7643BSTZ.

HQonline

Datasheet28 pages20 years ago

Analog Devices

iiiC

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.08%

CAD Models

Download Analog Devices AD7643BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7643BSTZ.

Related Parts

Analog DevicesAD7623ASTZ
1-Channel Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7671ASTZ
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LQFP Tray
Analog DevicesAD7671ASTZRL
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD7643BSTZ provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LQFP Tray
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP48
18-Bit, 1.25 MSPS PulSAR® A/D Converter
ANALOG DEVICES AD7643BSTZAnalogue to Digital Converter, 18 bit, 1.25 MSPS, Single, 2.37 V, 2.63 V, LQFP
18Bit 2.37V~2.63V 1.25MHz LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):18; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, Parallel; Supply Voltage Min:3.6V; Supply Voltage Max:2.63V; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated