Analog Devices AD7678ASTZ

1-Channel Single ADC SAR 100ksps 18-bit Parallel/Serial 48-Pin LQFP Tray
$ 46.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7678ASTZ.

Farnell

Datasheet28 pages16 years ago
Datasheet28 pages22 years ago

Analog Devices

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.20%

CAD Models

Download Analog Devices AD7678ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7678ASTZ.

Related Parts

Analog DevicesAD7661ASTZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7661ASTZRL
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesAD7660ASTZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7678ASTZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 18-bit Parallel/Serial 48-Pin LQFP Tray
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48
18-Bit,100 kSPS PulSAR® A/D Converter
18BIT SAR ADC, SMD, 7678, LQFP48
IC ADC 18BIT SAR 100KSPS 48-LQFP
ADC, 18BIT, 100KSPS, LQFP-48; Resolution (Bits): 18bit; Sampling Rate: 100kSPS; Input Channel Type: Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: LQFP; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 8-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7678ASTZ .
  • AD7678ASTZ.
  • AD7678ASTZ..