Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7667ACPZRL

IC ADC 16BIT SAR 48LFCSP 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
$ 24.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7667ACPZRL.

HQonline

Datasheet28 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7667ACPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.31
$ 27.781
$ 27.781
Stock
153,830
171,120
171,120
Authorized Distributors
4
5
5
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7667ACPZRL.

Related Parts

Analog DevicesAD7667ASTZ
IC ADC 16BIT SAR 48LQFP 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Analog DevicesAD7655ASTZ
IC ADC 16BIT SAR 48LQFP "16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)"
Analog DevicesAD7655ASTZRL
IC ADC 16BIT SAR 48LQFP "16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)"
Texas InstrumentsADS7890IPFBT
IC ADC 14BIT SAR 48TQFP 14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Texas InstrumentsADS7890IPFBTG4
IC ADC 14BIT SAR 48TQFP 14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Texas InstrumentsADS7952QDBTRQ1
IC ADC 12BIT SAR 38TSSOP 12 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP

Descriptions

Descriptions of Analog Devices AD7667ACPZRL provided by its distributors.

IC ADC 16BIT SAR 48LFCSP 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated