Texas Instruments ADS7890IPFBT

14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
$ 39.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7890IPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

element14 APAC

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments ADS7890IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.803
$ 16.549
Stock
266,176
144,398
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8405IPFBR
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
Texas InstrumentsADS8405IPFBT
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
Texas InstrumentsADS1601IPFBT
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQFP48

Descriptions

Descriptions of Texas Instruments ADS7890IPFBT provided by its distributors.

14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
1-Channel Single ADC SAR 1.25Msps 14-bit Serial 48-Pin TQFP T/R
Converters - Analog to Digital (ADC) 2.7-5.25V Digital, 5V Analog, 14 Bit
5V 78dB 1.25Msps 14bit 1 14 SPI Pseudo-Differential 2.7V~5.25V SAR QFP SMD mount,glue mount 7mm*7mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):14; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Package/Case:48-TQFP; No. of Pins:48; INL ±:1.5LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, 14 BIT ADC; Resolution (Bits):14bit; Sampling Rate:1.25MSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Supply Current:9mA; IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Channel Type:Pseudo Differential; Input Type:Pseudo-Differential; No. of Channels:1; Package / Case:TQFP; Sample Rate:1.25MSPS; Sample Rate:1.25MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.