Texas Instruments ADS7890IPFBTG4

14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7890IPFBTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments ADS7890IPFBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.803
$ 39.803
Stock
109,023
318,428
318,428
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8405IPFBR
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
Texas InstrumentsADS8405IPFBT
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
Texas InstrumentsADS8405IPFBTG4
Single Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS7890IPFBTG4 provided by its distributors.

14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
ADC Single SAR 1.25Msps 14-bit Serial 48-Pin TQFP T/R
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQFP48
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:1.25MSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.