Analog Devices AD7616-PBSTZ

IC ADC 16BIT SAR 80LQFP / 16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14)
$ 22.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7616-PBSTZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-2.61%

CAD Models

Download Analog Devices AD7616-PBSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7616-PBSTZ.

Descriptions

Descriptions of Analog Devices AD7616-PBSTZ provided by its distributors.

IC ADC 16BIT SAR 80LQFP / 16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14)
16-Channel Dual ADC SAR 1Msps 16-bit Parallel 80-Pin LQFP Tray
16Bit 4.75V~5.25V 1MHz Parallel LQFP-80(14x14) Analog To Digital Converters (ADCs) ROHS
16-Channel DAS with 16-Bit, Bipolar Input, Dual Simultaneous Sampling ADC with Parallel Interface
80-LQFP AD7616 PRODUCTION (Last Updated: 4weeks ago) Simultaneous Sampling analog digital converter 1M 8Weeks 4.75V~5.25V -40C~125C
Adc, 16Bit, 2Msps, Lqfp-80; Resolution (Bits):16Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Pins:80Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7616-PBSTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7616PBSTZ