Analog Devices AD7545ABQ

CMOS 12-Bit Buffered Multiplying DAC / DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545ABQ.

Analog Devices

Datasheet8 pages26 years ago

iiiC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545ABQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.935
$ 34.935
Stock
157,214
216,177
216,177
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.75 V
15 V
15 V

Related Parts

Analog DevicesAD7548AQ
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin CDIP Tube
Analog DevicesAD7548BQ
DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
Analog DevicesPM7545FR
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, BICMOS, CDIP24

Descriptions

Descriptions of Analog Devices AD7545ABQ provided by its distributors.

CMOS 12-Bit Buffered Multiplying DAC / DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
Parallel Word Input Loading 12-BIT Dac CDIP20
The AD7545A, a 12-bit CMOS multiplying DAC with internal data latches, is an improved version of the industry standard AD7545. This new design features a WR pulse width of 100 ns which allows interfacing to a much wider range of fast 8-bit and 16-bit microprocessors. It is loaded by a single 12-bit-wide word under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent allowing unbuffered operation of the DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated