Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7542KN

IC DAC 12BIT A-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
$ 20.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542KN.

Analog Devices

Datasheet8 pages0 years ago

Augswan

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7542KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.2
$ 58.077
$ 58.077
Stock
119,077
113,131
113,131
Authorized Distributors
1
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V
5 V

Related Parts

Analog DevicesAD7542KRZ
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesAD7542KNZ
IC DAC 12BIT A-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesAD7542GKNZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus

Descriptions

Descriptions of Analog Devices AD7542KN provided by its distributors.

IC DAC 12BIT A-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
CMOS uP-COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 16DIP
5V 12bit 12 Parallel 5V R-2R PDIP-16 Through hole mounting 19.18mm*6.35mm*3.3mm
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7542 is a precision 12-bit CMOS multiplying DAC designed for direct interface to 4- or 8-bit microprocessors. The functional diagram shows the AD7542 to consist of three 4-bit data registers, a 12-bit DAC register, address decoding logic and a 12-bit CMOS multiplying DAC. Data is loaded into the data registers in three 4-bit bytes, and subsequently transferred to the 12-bit DAC register. All data loading or data transfer operations are identical to the WRITE cycle of a static RAM. A clear input allows the DAC register to be easily reset to all zeros when powering up the device.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated