Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7542JP

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2.5mA 8.9662mm 1LSB
$ 19.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542JP.

Arrow Electronics

Datasheet8 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7542JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.48
$ 49.608
$ 49.608
Stock
175,830
160,003
160,003
Authorized Distributors
1
6
6
Case/Package
PLCC
DIP
DIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7542JP-REEL
Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2.5mA 8.9662mm 1LSB
Analog DevicesMX7545KP+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesAD7545AKP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 2mA 8.9662mm 0.5LSB
Analog DevicesAD7545JPZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesMX7534KP+
1.5us Parallel 11.4V~15.75V ±1LSB 14Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs

Descriptions

Descriptions of Analog Devices AD7542JP provided by its distributors.

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2.5mA 8.9662mm 1LSB
DAC 1-CH R-2R 12-bit 20-Pin PLCC
IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
1 12 2μs Parallel ±1LSB 12bit PLCC SMD mount
IC DAC 12BIT MULT CMOS 20-PLCC
IC EEPROM 256KBIT PAR 28CERDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated