Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7534KP+

1.5us Parallel 11.4V~15.75V ±1LSB 14Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS

$ 42.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7534KP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-2.47%

CAD Models

Download Analog Devices MX7534KP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesAD7534KPZ
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 3mA 4.57mm 1LSB
Analog DevicesAD7534KP-REEL
Surface Mount QUAD J BEND Non-RoHS Compliant Digital to Analog Converter 0C 3mA 8.9662mm 1LSB
Analog DevicesAD7534JPZ
1.5us Parallel 11.4V~15.75V 14Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs

Descriptions

Descriptions of Analog Devices MX7534KP+ provided by its distributors.

1.5us Parallel 11.4V~15.75V ±1LSB 14Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS
Microprocessor-Compatible, 14-Bit DACs
DAC 1-CH R-2R 14-bit 20-Pin PLCC
11.4V~15.75V 14bit 1 14 Parallel 11.4V~15.75V R-2R PLCC-20 SMD mount 9.04mm(Length)*3.96mm(height)
20-LCC (J-Lead) Current - Unbuffered R-2R MX7534 digital to analog converter 15.75V 1.5mus 1LSB 8.965mm
IC TXRX RS232/485/422 MULTIPRTCL
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated