Analog Devices AD7512DIKN

Switch, Analog; SPST; PDIP; 75 OHMS (TYP.); +/- 17V; 450MW; 0C; +70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7512DIKN.

Upverter

Datasheet8 pages25 years ago

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD7512DIKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD7512DIKN provided by its distributors.

Switch, Analog; SPST; PDIP; 75 OHMS (TYP.); +/- 17V; 450MW; 0C; +70C
DI CMOS PROTECTED ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDIP14
SWITCH, ANALOG, SPST, PDIP, 75 OHMS (TYP.), +/- 17 V, 450 MW, 0 C, +70 C
Analog Switch Dual SPDT 14-Pin PDIP N / Protected Analog Switches
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDIP14
The AD7510DI, AD7511DI and AD7512DI are a family of latch proof dielectrically isolated CMOS switches featuring over-voltage protection up to ±25 V above the power supplies. these benefits are obtained without sacrificing the low "ON" resistance (75 W) or low leakage current (500 pA), the main features of an analog switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated