Analog Devices AD7485BSTZ

1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
$ 23.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7485BSTZ.

Upverter

Datasheet14 pages24 years ago

Analog Devices

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7485BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.567
$ 13.03
Stock
299,654
138,153
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
1 Msps
-
Polarity
Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
0.75 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7952BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7655ASTZ
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7655ASTZRL
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices AD7485BSTZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
5V 76.5dB 1Msps 14bit 1 14 SPI Single-Ended 5V SAR LQFP-48 SMD mount 7mm*7mm*1.6mm
ADC, SUCCESSIVE APPROXIMATION, 1
Analog to digital conversion chip ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated