Analog Devices AD7952BSTZ

1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
$ 21.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7952BSTZ.

Upverter

Datasheet32 pages19 years ago
Datasheet32 pages19 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7952BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.451
$ 19.07
Stock
196,054
114,948
Authorized Distributors
6
4
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7485BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
Analog DevicesAD7951BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7655ASTZ
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7952BSTZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
14-Bit, 1 MSPS, Differential, Programmable Input PulSAR® ADC
Analogue To Digital Converter, 14 Bit, 1 Msps, Single, 4.75 V, 5.25 V, Lqfp
ADC 5V 85.5dB 1Msps 14bit 1-Ch 14-Bit DSP Parallel SPI Differential 5V SAR LQFP-48 SMD 7mm × 7mm × 1.6mm
14BIT ADC 1MSPS, SMD, LQFP48; Resolution, Bits:14bit; Sampling Rate:1MSPS; Channels, No. of:1; Input Type:Differential; Interface Type:Parallel, Serial, SPI; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; Pins, No. of:48; Temperature, Operating Range:-40°C to +85°C; Base Number:7952; Bits, No. of:14; Linearity Error, ADC/DAC +:0.3LSB; Time, Conversion:0.85µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated