Analog Devices AD7482AST

ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
$ 10.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7482AST.

DigiKey

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7482AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.06
$ 22.334
$ 22.334
Stock
153,040
212,233
212,233
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
-
3 Msps
3 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Analog DevicesAD9845BJSTZ
AFE General Purpose 1 ADC 12bit 3.3V 48-Pin LQFP Tray
Analog DevicesLTC2226HLX#PBF
Single Channel Single ADC Pipelined 25Msps 12-bit Parallel Automotive 48-Pin LQFP
Analog DevicesAD7482BST
ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7482AST provided by its distributors.

ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
48-LQFP TIN LEAD Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 7mm 3MHz 0.3mus 2.7V
IC ADC 12BIT SAR 3MSPS 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated