Analog Devices AD7403-8BRIZ

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 8-Pin SOIC W Tube
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7403-8BRIZ.

Analog Devices

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago

Augswan

element14 APAC

Farnell

Arrow.cn

Inventory History

3 month trend:
-13.68%

CAD Models

Download Analog Devices AD7403-8BRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7403-8BRIZ.

Related Parts

Analog DevicesAD7402-8BRIZ-RL
1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W T/R
Texas InstrumentsAMC1204BDWVR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 8-Pin SOIC T/R
MicrochipMCP3551-E/SN
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
MicrochipMCP3301-BI/SN
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8

Descriptions

Descriptions of Analog Devices AD7403-8BRIZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 8-Pin SOIC W Tube
Isolated 16Bit SigmDelta ADC E
ADC, 16BIT, SOIC-8, -40 TO 105DEG C;
IC DAS/ADC/DAC SPECIAL 8-SOIC-IC
模数转换器, 16位, SOIC-8, -40 至 105度;
IC ISOLATED MODULE 16BIT 8SOIC
Adc, 16Bit, Soic-8, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7403-8BRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7403-8BRIZ .