Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7397AR-REEL

IC Dac 10 Bit Parallel 3V 24-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7397AR-REEL.

DigiKey

Datasheet12 pages27 years ago

Alternate Parts

Price @ 1000
$ 8.38
$ 8.38
Stock
101,516
236,116
236,116
Authorized Distributors
0
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7396ARZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD9760ARZ50
IC DAC 10BIT A-OUT 28SOIC 10 Bit Digital to Analog Converter 1 28-SOIC
Analog DevicesAD9760ARRL
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesMX7545JCWP+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 2mus 2LSB 2.65mm
Analog DevicesMX7845JR+
IC DAC 12BIT V-OUT 24SOIC / 12 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesMAX529EWG+T
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices AD7397AR-REEL provided by its distributors.

IC DAC 10BIT PARALLEL 3V 24-SOIC
DAC 2-CH R-2R 10-bit Automotive 24-Pin SOIC W T/R
PARALLEL WORD INPUT LOADING 70 us SETTLING TIME 10-BIT DAC PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated