Analog Devices AD7396ARZ

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
$ 16.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7396ARZ.

element14 APAC

Datasheet12 pages28 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+2.46%

CAD Models

Download Analog Devices AD7396ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.184
$ 16.381
Stock
146,626
191,848
Authorized Distributors
6
3
Case/Package
SOIC W
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
17 ksps
17 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Related Parts

Analog DevicesAD7397AR-REEL
IC DAC 10BIT PARALLEL 3V 24-SOIC
Analog DevicesAD9760ARRL
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9742ARRL
DAC 1-CH Segment 12-bit 28-Pin SOIC W T/R
Analog DevicesMX7837JR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
Analog DevicesMX7847AR+
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
Analog DevicesMX7837KR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface

Descriptions

Descriptions of Analog Devices AD7396ARZ provided by its distributors.

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
DA CONVERTER, 12BIT, WSOIC; Available until stocks are exhausted Alternative available
D/A Converter, 1 Func, Parallel, Word Input Loading, 70us Settling Time, PDSO24
Dual Parallel-Input 12-Bit D/A Converter
AD7396ARZ, 2-CHANNEL 12 BIT PARALLEL DAC, 17KSPS, 24-PIN SOIC W
DAC, 2.7V~5.5V, 17kS/s, 12bit, 2-Ch Parallel, R-2R, SOIC-24, SMD, 2.35mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated