Analog Devices MAX552BCPA

Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
$ 5.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX552BCPA.

DigiKey

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX552BCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX552ACPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesMAX5353AEPA
DAC Serial Interface 1-Channel 12-Bit 3.3V 8-Pin PDIP
Analog DevicesMAX5355CPA
Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 0.4mA 9.375mm 1LSB
Analog DevicesLTC1662IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDIP8
Analog DevicesLTC1658CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
Analog DevicesLTC1661CN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 30us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX552BCPA provided by its distributors.

Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Through Hole DUAL External 2002 Digital to Analog Converter 0C~70C 0.5mA 9.375mm 1LSB
1 12 1μs SPI ±1(Max) 2.7V~3.6V ±1(Max) R-2R 2.7V~3.6V external Current - Unbuffered PDIP Through hole mounting
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated