Analog Devices AD734AN

Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, PDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD734AN.

Arrow Electronics

Datasheet20 pages15 years ago

Analog Devices

Augswan

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD734AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.943
$ 45.943
Stock
197,805
153,450
153,450
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Bits
4
4
4
Settling Time
200 ns
200 ns
200 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesMX7523JN+
DAC, R-2R, 8-Bit, 1-Ch, Parallel, 5V~16V, PDIP-16, TH, 19.43mm L × 4.45mm H
MicrochipMCP4922-E/P
DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
Texas InstrumentsTLC5620CN
5V 48Ksps 8bit 4-Channel 8-Bit SPI String DAC PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD734AN provided by its distributors.

Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, PDIP14
DUAL Through Hole INDUSTRIAL Non-RoHS Compliant Analog Multiplier 200ns 500mW 40MHz 9mA
10 MHz, 4-Quadrant Multiplier/Divider | IC MULTIPLIER/DIVIDER 14-DIP
Analog Multiplier/Divider 4-Bit 14-Pin PDIP Tube
Multipliers / Dividers 10MHz 4-Quadrant
The AD734 is an accurate high speed, four-quadrant analog multiplier that is pin-compatible with the industry-standard AD534 and provides the transfer function W = XY/U. The AD734 provides a low-impedance voltage output with a full-power (20 V pk-pk) bandwidth of 10 MHz. Total static error (scaling, offsets, and nonlinearities combined) is 0.1% of full scale. Distortion is typically less than -80 dBc and guaranteed. The low capacitance X, Y and Z inputs are fully differential. In most applications, no external components are required to define the function. The internal scaling (denominator) voltage U is 10 V, derived from a buried-Zener voltage reference. A new feature provides the option of substituting an external denominator voltage, allowing the use of the AD734 as a two-quadrant divider with a 1000:1 denominator range and a signal bandwidth that remains 10 MHz to a gain of 20 dB, 2 MHz at a gain of 40 dB and 200 kHz at a gain of 60 dB, for a gain-bandwidth product of 200 MHz. The advanced performance of the AD734 is achieved by a combination of new circuit techniques, the use of a high speed complementary bipolar process and a novel approach to laser-trimming based on ac signals rather than the customary dc methods. The wide bandwidth (>40 MHz) of the AD734's input stages and the 200 MHz gain-bandwidth product of the multiplier core allow the AD734 to be used as a low distortion Modulator, Demodulator Wideband Gain Control, RMS-DC Conversion Voltage-Controlled Amplifiers, Oscillators, and Filters Demodulator with 40 MHz Input Bandwidth demodulator with input frequencies as high as 40 MHz as long as the desired output frequency is less than 10 MHz. The AD734AQ and AD734BQ are specified for the industrial temperature range of -40°C to +85°C and come in a 14-pin ceramic DIP. The AD734SQ/883B, available processed to MIL-STD- 883B for the military range of -55°C to +125°C, is available in a 14-pin ceramic DIP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated