Analog Devices AD73311LARS

digital power supply,Analog power supply 2.7V 3.3V SSOP-20 SMD mount 7.2mm*5.3mm*2mm
$ 3.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73311LARS.

Arrow Electronics

Datasheet36 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD73311LARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 10.014
$ 10.014
Stock
242,679
302,572
302,572
Authorized Distributors
1
6
6
Number of Bits
16
16
16
Number of Channels
2
1
1
Max Power Dissipation
-
50 mW
50 mW
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Related Parts

Analog DevicesAD73311ARSZ
Audio Codec 1 Analog to Digital Converter 1 Digital to Analog Converter 16-Bit 20-Pin SSOP
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R
Analog DevicesAD73311ARS-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R
MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
Analog Front End IC, 1 Channel, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP

Descriptions

Descriptions of Analog Devices AD73311LARS provided by its distributors.

digital power supply,Analog power supply 2.7V 3.3V SSOP-20 SMD mount 7.2mm*5.3mm*2mm
LOW COST, LOW POWER CMOS GENERAL PURPOSE ANALOG FRONT END Telecom Circuit, 1-Func, CMOS, PDSO20
Audio Codec 1ADC / 1DAC 16-Bit 20-Pin SSOP
FRONT-END PROCESSOR FOR TELECOM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD73311LARS.
  • AD73311LARS_