Analog Devices AD73311ARSZ

Audio Codec 1 Analog to Digital Converter 1 Digital to Analog Converter 16-Bit 20-Pin SSOP
$ 10.014
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73311ARSZ.

HQonline

Datasheet36 pages26 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+199%

CAD Models

Download Analog Devices AD73311ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.014
$ 5.541
$ 5.541
Stock
302,572
730,629
730,629
Authorized Distributors
6
6
6
Number of Bits
16
16
16
Number of Channels
1
1
1
Max Power Dissipation
50 mW
50 mW
50 mW
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
3.3 V
3.3 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
Audio Codec 1 Analog to Digital Converter / 1Digital to Analog Converter 16bit 20-Pin SSOP
Analog DevicesAD73311LARS
digital power supply,Analog power supply 2.7V 3.3V SSOP-20 SMD mount 7.2mm*5.3mm*2mm
MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
Analog Front End IC, 1 Channel, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP

Descriptions

Descriptions of Analog Devices AD73311ARSZ provided by its distributors.

Audio Codec 1 Analog to Digital Converter 1 Digital to Analog Converter 16-Bit 20-Pin SSOP
ADC, 16-Bit, 64Ksps, 50mW, 2.7V~5.25V, SSOP-20, SMD, 7.2mm × 5.3mm × 2mm
Front-End Processor, 16Bit, 64Ksps, Ssop; |Analog Devices, Inc. AD73311ARSZ
AD73311 20-SSOP (0.209 5.30mm Width) Serial CMOS analog front end circuit 2.7V~5.25V 64ksps 85C 50mW
FRONT-END PROCESSOR, 16BIT, 64KSPS, SSOP; Available until stocks are exhausted Alternative available
2.7V~5.25V SSOP-20 Analog Front End (AFEs) ROHS
Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony
1 Channel AFE 16 Bit 50mW 20-SSOP
Telecom Circuit, 1-Func, CMOS, PDSO20
LOW COST, LOW POWER CMOS GENERAL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated