Analog Devices AD7245AAR

DAC R-2R 12-Bit 12-Ch Parallel 10.8V~16.5V ±10.8ppm SOIC-24 SMD 2.35mm H
$ 14.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245AAR.

Augswan

Datasheet16 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7245AAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.27
$ 31.955
$ 31.955
Stock
131,164
201,752
201,752
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7245ABRZ
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube
Analog DevicesAD7247AARZ
±10.816.5 125kS/s 12bit 2 12 Parallel 10.8V~16.5V R-2R SOIC-24 SMD mount 2.35mm(height)
Analog DevicesAD7247AAR
LC2MOS Dual 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24SOIC
Analog DevicesMX7537JCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7547JCWG+
IC DAC 12BIT DL MULT 24-SOIC / DAC 2-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesMX7537JEWG+
DAC 10.8V~16.5V 12bit 2-Ch Parallel R-2R SOIC-24 SMD 15.6mm(L) × 2.35mm(H)

Descriptions

Descriptions of Analog Devices AD7245AAR provided by its distributors.

DAC R-2R 12-Bit 12-Ch Parallel 10.8V~16.5V ±10.8ppm SOIC-24 SMD 2.35mm H
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin SOIC W
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24SOIC
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7245AAR