Analog Devices AD7245ABR

Parallel Word Input Loading 7 Us Settling Time 12-BIT Dac PDSO24
$ 18.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245ABR.

Augswan

Datasheet16 pages25 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7245ABR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.5
$ 43.6
$ 43.6
Stock
120,848
205,140
205,140
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7248ABRZ
IC DAC 12BIT V-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7248ABRZ-REEL
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesMAX501ACWG+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMAX502ACWG+
Voltage-Output, 12-Bit Multiplying DACs
Analog DevicesMAX507AEWG+T
Digital to Analog Converter 1-CH R-2R 12-Bit 24-Pin SOIC W T/R
Analog DevicesAD7845BRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 24

Descriptions

Descriptions of Analog Devices AD7245ABR provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO24
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin SOIC W
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24SOIC
±10.816.5 143kS/s 12bit 1 12 Parallel 10.8V~16.5V R-2R SOIC-24 SMD mount 15.6mm*7.6mm*2.35mm
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated