Analog Devices AD7244JRZ

Analog Devices 14-bit DAC, Dual Channel, Serial Interface, 28-Pin, Bipolar Output, 250ksps
$ 83.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7244JRZ.

element14 APAC

Datasheet13 pages11 years ago

Analog Devices

Augswan

Verical

iiiC

Inventory History

3 month trend:
-43.68%

CAD Models

Download Analog Devices AD7244JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.27
$ 32.67
$ 32.67
Stock
147,793
136,380
136,380
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Related Parts

Analog DevicesAD7244JR
LC2MOS Dual, Complete, 12-Bit/14-Bit Serial DACs | IC DAC 14BIT V-OUT 28SOIC
Texas InstrumentsDAC7545JU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Analog DevicesMX7538JEWG+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDSO24
Analog DevicesAD7538JRZ-REEL
IC DAC 14BIT A-OUT 24SOIC / 14 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesAD7538JR
LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7244JRZ provided by its distributors.

Analog Devices 14-bit DAC, Dual Channel, Serial Interface, 28-Pin, Bipolar Output, 250ksps
D/A Converter, 2 Func, Serial Input Loading, 2us Settling Time, PDSO28
LC2MOS Dual, Complete, 12-Bit/14-Bit Serial DACs
12-/14-Bit DAC, 3 V Buried Zener Reference, DAC
Da Converter, 14Bit, Wsoic; |Analog Devices, Inc. AD7244JRZ
DAC 2-CH R-2R 14-bit 28-Pin SOIC W Tube
4us SPI 14Bit SOP-28-300mil Digital To Analog Converters (DACs) ROHS
D/A CONVERTER, 2 FUNC, SERIAL IN
IC, 14BIT DAC 3V REF, SMD, WSOIC28
IC DAC 14BIT LC2MOS DUAL 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7244JRZ.