Analog Devices AD7111LN

5V 17bit 17 Parallel 5V R-2R PDIP-16 Through hole mounting 20.13mm*7.62mm*5.33mm
$ 44.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7111LN.

SHENGYU ELECTRONICS

Datasheet8 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7111LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.23
$ 33.71
$ 33.71
Stock
161,140
162,069
162,069
Authorized Distributors
1
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Number of Bits
17
17
17
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7111ACN
LC2MOS LOGDAC Logarithmic D/A Converter | IC DAC 17BIT A-OUT 16DIP
Analog DevicesAD7548JNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesAD7541AJNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
Analog DevicesMX7548KN+
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMX7248JN+
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20

Descriptions

Descriptions of Analog Devices AD7111LN provided by its distributors.

5V 17bit 17 Parallel 5V R-2R PDIP-16 Through hole mounting 20.13mm*7.62mm*5.33mm
Through Hole DUAL COMMERCIAL Non-RoHS Compliant Digital to Analog Converter 0C~70C 5.33mm 5V
The LOGDAC™ AD7111/AD7111A are monolithic multiplying D/A converters featuring wide dynamic range in a small package. Both DACs can attenuate an analog input signal over the range 0 dB to 88.5 dB in 0.375 dB steps. They are available in 16-pin DIPs and SOIC packages. The AD7111 is also available in a 20-terminal LCCC package. The degree of attenuation across the DAC is determined by an 8-bit word applied to the on-board decode logic. This 8-bit word is decoded into a 17-bit word which is then applied to a 17-bit R-2R ladder. The very fine step resolution, which is available over the entire dynamic range, is due to the use of this 17-bit DAC. The AD7111/AD7111A are easily interfaced to a standard 8-bit MPU bus via an 8-bit data port and standard microprocessor control lines. The AD7111 WR input is edge triggered and requires a rising edge to load new data to the DAC. The AD7111A WR is level triggered to allow transparent operation of the latches, if required. It should also be noted that the AD7111A is exactly pin and function-compatible with the AD7524, an industry standard 8-bit multiplying DAC. This allows an easy upgrading of existing AD7524 designs which would benefit both from the wider dynamic range and the finer step resolution offered by the AD7111A. The AD7111/AD7111A are fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with lower CMOS logic. LOGDAC is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated