Analog Devices AD704JN

IC OPAMP GP QUAD PREC LN 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD704JN.

Augswan

Datasheet16 pages16 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices AD704JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.19
Stock
130,817
161,128
Authorized Distributors
0
6
Case/Package
DIP
N
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
0.15 V/µs
Gain Bandwidth Product
-
800 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
100 dB
132 dB
Common Mode Rejection Ratio
100 dB
132 dB
Min Supply Voltage
-
2 V
Max Supply Voltage
-
18 V
Operating Supply Current
-
2.4 mA

Related Parts

Analog DevicesLT1496IN#PBF
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V Automotive 14-Pin PDIP N Tube
Analog DevicesLT1014IN
QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Analog DevicesOP11GPZ
ROHS3Compliant e3 MATTE TIN Tube op amp amplifier circuit 19.305mm 0.8muA 6000muV 3000kHz
Texas InstrumentsLP324N/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD704JN provided by its distributors.

IC OPAMP GP QUAD PREC LN 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
Amplifier; Bipolar Operational; +/- 18V; 600 Supply; +/- 0.70V; 150; 300 I/P Off
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDIP14
1.5mA(x4 Channels) 100mV/μs 17nV/rtHz@ ±15V 800KHz 15mA 4 4 ±18V 50μV 100pA 800KHz General Purpose PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated